Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
WDR-120-12
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
DIN Rail
AC Input Voltage:
180 to 550 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
10 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Clamp Terminal Block
Dimension:
125.2 x 40 x 113.5 mm
AC-DC Industrial DIN rail power supply; Output 12Vdc at 10A; metal case; Ultra wide input 180-550Vac for single and 3-phase mains network. It has a rated power of 120W and can work up to 70°C temperature. Dimensions are Width 40 mm, Height 125.2 mm, and Depth 113.5 mm.
Search Keywords:
WDR12012
IN STOCK:
166
Can Ship immediately
Manufacturer Stock:
22
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$62.90
$62.900
5
$59.90
$299.500
10
$57.30
$573.000
20
+
$55.60
$1,112.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
TPAK
Hanger for Multimeter
1321122
Power Terminal Block - 1 Pole - 200A - 600V AC/DC - Line & Load: (1) 1/4-20"x9/16" Stud - ...
MDR-40-24
AC/DC Power Supply - 1 Output - 24V@1.7A - 40.8W
BE-2RV2-A4
MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25...
SNAP-B16MC
Snap I/O Racks, 16-Module Rack For Other Brains, With Extra Terminal Block For Field Wirin...