WDR-120-24
Mean WellAC/DC Industrial DIN rail power supply - Output 24VDC at 5A - metal case - Ultra wide input 180-550VAC for single and 3-phase mains network. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
WDR-120-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
DIN Rail
AC Input Voltage:
180 to 550 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
5 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Clamp Terminal Block
Dimension:
125.2 x 40 x 113.5 mm
WDR-120-24 is AC/DC industrial DIN rail power supply with output voltage 24VDC at 5A. A range of Mean Well DIN Rail power supplies with a slim design and wide input range (180-550VAC) for single and 3-phase mains network. The PSU has short circuit, overload, over voltage and over temperature protection. WDR-120-24 has a 3 year factory warranty.
Search Keywords:
WDR12024
IN STOCK:
458
Ships today, if you order in
On Order:
1,200
can ship 2/7/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$62.90
$62.900
5
$59.90
$299.500
10
$57.30
$573.000
20
+
$55.60
$1,112.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SCERX22ABA
Electromechanical Relay 125VDC 120VAC 5A DPDT (50x50x83)mm Socket Time Delay Relay
7012AB
Time Delay Relay - DPDT (2 Form C) - On-Delay - 0.5 Sec to 5 Sec - 10A @ 240VAC - 120VAC S...
JW2SN-DC12V
General purpose relay - Electromechanical relay – Miniature PCB type power relay - Miniatu...
206153-1
This free-hanging receptacle from TE’s Series 1 of Circular Plastic Connectors can be mate...
211769-1
17-9 CPC RECEPT REV SEX