Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
WDR-120-48
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
DIN Rail
AC Input Voltage:
180 to 550 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
2.5 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Clamp Terminal Block
Dimension:
125.2 x 40 x 113.5 mm
AC/DC Power Supply - 1 Output - 48V@2.5A - 120W
Search Keywords:
WDR12048
IN STOCK:
105
Can Ship immediately
Manufacturer Stock:
3
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$62.90
$62.900
5
$59.90
$299.500
10
$57.30
$573.000
20
+
$55.60
$1,112.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides