Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
WDR-240-24
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
DIN Rail129
AC Input Voltage:
180 to 550 V
Number of Outputs:
1120
Output Voltage:
24 V
Maximum Output Current:
10 A
Maximum Output Power:
240 W
Input Connector Type:
Screw Clamp Terminal Block
Dimension:
113.5 x 63 x 125.2104mmmm
This WDR-240-24 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 24 V and maximum output power of 240 W. This part's single output can handle a current up to 10 A. This part has a temperature range of -30 °C to 70 °C.
Search Keywords:
WDR24024
IN STOCK:
334
Ships today, if you order in
Manufacturer Stock:
22
can ship
12/2/24
On Order:
504
can ship 12/30/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$121.20
$121.200
5
$115.50
$577.500
10
$110.40
$1,104.000
20
+
$107.20
$2,144.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
S273-K20
Circuit Breaker Miniature 3Pole 20A 277V/480VAC
JW1FSN-B-DC5V
Power Relay 5VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole
7022ADT
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec Off Delay - 120VAC ...
S2EB-12V
Power Relay 12VDC 3DC/4AAC DPST-NO/DPST-NC(28x12x10.4)mm THT
CY-29
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN Open Collector 1.5m 5-Pin