Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
WDR-240-48
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
DIN Rail129
AC Input Voltage:
180 to 550 V
Number of Outputs:
1120
Output Voltage:
48 V
Maximum Output Current:
5 A
Maximum Output Power:
240 W
Input Connector Type:
Screw Clamp Terminal Block
Dimension:
113.5 x 63 x 125.2104mmmm
The MEAN WELL WDR-240-48 is an AC/DC power supply with a single output of 48V delivering a maximum current of 5A, providing a total power output of 240W. This highly efficient and reliable power supply is designed specifically for applications requiring a stable and continuous power source. With a wide input voltage range and built-in protections, the WDR-240-48 ensures maximum safety and performance for industrial and commercial use. Its compact size and versatile mounting options make it easy to integrate into various systems and devices. Whether for automation equipment, control systems, or lighting applications, the MEAN WELL WDR-240-48 is the ideal power solution for your needs.
Search Keywords:
WDR24048
IN STOCK:
0
Manufacturer Stock:
14
can ship
12/2/24
On Order:
12
can ship 12/2/24
60
can ship 3/3/25
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$121.20
$121.200
5
$115.50
$577.500
10
$110.40
$1,104.000
20
+
$107.20
$2,144.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
DDR-240C-24
Module DC-DC 1-OUT 24V 10A 240W 4-Pin
HLG-240H-24B
AC/DC LED Pwr Sply - Const Curr/Volt - 240W - Fixd: 24 Vdc @ 10 -000mA - Dim: 1-10Vdc/PWM/...
HLG-150H-24B
AC/DC LED Pwr Sply - Const Curr/Volt - 151W - Fixd: 24 Vdc @ 6,300mA - Dim: 1-10Vdc/PWM/Re...
XLG-200-H-AB
Constant Power Mode LED Driver - 1.75 to 5.55A - Current Adjust through Internal Potentiom...
HLG-100H-24B
AC/DC LED Pwr Sply - Const Curr/Volt - 96W - Fixd: 24 Vdc @ 4 -000mA - Dim: 1-10Vdc/PWM/Re...