WDR-480-24
Mean WellAC/DC Industrial DIN rail power supply - Output 24VDC at 20A - metal case - Ultra wide input 180-550VAC for single and 3-phase mains network. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
WDR-480-24
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
DIN Rail129
AC Input Voltage:
180 to 550 V
Number of Outputs:
1120
Output Voltage:
24 V
Maximum Output Current:
20 A
Maximum Output Power:
480 W
Input Connector Type:
Screw Clamp Terminal Block
Dimension:
85.5 x 125.2 x 128.5104mmmm
WDR-480-24 is AC/DC industrial DIN rail power supply with output voltage 24VDC at 20A. A range of Mean Well DIN Rail power supplies with a slim design and wide input range (180-550VAC) for single and 3-phase mains network. The PSU has short circuit, overload, over voltage and over temperature protection. WDR-480-24 has a 3 year factory warranty.
Search Keywords:
WDR48024
IN STOCK:
622
Can Ship immediately
Manufacturer Stock:
10
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$175.90
$175.900
5
$167.60
$838.000
10
$160.20
$1,602.000
20
+
$155.60
$3,112.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
PS3150
Aleph - Proximity Sensor- General purpose
7022ADT
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec Off Delay - 120VAC ...
MDL-4-R
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
6-66505-9
20 DF SOCKET CONT,SMALL PACK
860265-5
LGH 4 PIN PLUG ASSY