Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
WDR-480-48
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
DIN Rail129
AC Input Voltage:
180 to 550 V
Number of Outputs:
1120
Output Voltage:
48 V
Maximum Output Current:
10 A
Maximum Output Power:
480 W
Input Connector Type:
Screw Clamp Terminal Block
Dimension:
85.5 x 125.2 x 128.5104mmmm
AC/DC Power Supply - 1 Output - 48V@10A - 480W
Search Keywords:
WDR48048
IN STOCK:
29
Can Ship immediately
Manufacturer Stock:
3
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$175.90
$175.900
5
$167.60
$838.000
10
$160.20
$1,602.000
20
+
$155.60
$3,112.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides