Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
XBG-100-A-C
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Type:
Constant Power8116
Dimming:
N/A
Maximum Output Power:
100 W
Output Voltage Range:
27 to 56 VDC
Maximum Output Current:
2780 mA
Termination Style:
Lead Wire8115
Operating Temperature:
-40 to 85 °C
Warranty:
N/A
Family:
XBG-100-A-C
Constant Power Mode LED Driver
Search Keywords:
XBG100AC
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$32.90
$32.900
5
$31.30
$156.500
10
$29.90
$299.000
20
+
$29.10
$582.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides