Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
XBG-240-AB
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC8097
Type:
Constant Power8116
Dimming:
0-10V/PWM/Resistor8093
Maximum Output Power:
240 W
Output Voltage Range:
30 to 60 VDC
Maximum Output Current:
5700 mA
Termination Style:
Lead Wire8115
Operating Temperature:
-40 to 85 °C
Warranty:
N/A
Family:
XBG-240-AB
240W Constant Power Mode LED Driver
Search Keywords:
XBG240AB
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
6
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$65.60
$65.600
5
$62.40
$312.000
10
$59.70
$597.000
20
+
$58.00
$1,160.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
C1390C
Omnivise – 1.2 Kg – Diameter 57 mm – Length 88 mm
MC74VHCT50ADR2G
74VHCT Series 2 to 5.5 V Non-inverting Buffer / Level Shifter - SOIC-14
PIC18F4431-I/PT
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - ...
PBH14012
Power Relay 12VDC 6A SPDT(15x15x20)mm THT
YPS323232
Cable Accessories Cable Protection Polyamide 6/6 Black