Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
XBG-240-A-C
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC8097
Type:
Constant Power8116
Dimming:
N/A
Maximum Output Power:
240 W
Output Voltage Range:
30 to 60 VDC
Maximum Output Current:
5700 mA
Termination Style:
Lead Wire8115
Operating Temperature:
-40 to 85 °C
Warranty:
N/A
Family:
XBG-240-A-C
240W Constant Power Mode LED Driver
Search Keywords:
XBG240AC
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
11
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$59.90
$59.900
5
$57.00
$285.000
10
$54.50
$545.000
20
+
$52.90
$1,058.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides