XLG-100-12-A-PH
Mean WellPower Supply - LED Driver - AC/DC Converter - Constant Current - 1 Output - 12V - 8A - 96W - 100 to 305 VAC Input - 92% Efficiency - Wire Leads. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
XLG-100-12-A-PH
Alias/AKA:
XLG-100-12-A
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The XLG-100-12-A is a 96W constant current LED driver with metal case with IP67 protection, suitable for outdoor applications. It accepts 100 to 305 VAC input and offers output voltage 12V. This power supply has short circuit, over current, over voltage and over temperature protection. Dimensions of this power supply are: 4.92" L x 2.48" W x 1.26" H (125.0mm x 63.0mm x 32.0mm). Operating temperature range is from -40°C to 90°C.
Search Keywords:
XLG10012APH
IN STOCK:
488
Can Ship immediately
Manufacturer Stock:
968
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$27.60
$27.600
5
$26.20
$131.000
10
$25.10
$251.000
20
+
$24.40
$488.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides