XLG-100-24-A
Mean WellLED Driver - 100 to 305VAC or 142to 431VDC Input - 4A 24VDC Output - 96W - 4.2 kV Isolation - 92% Efficiency - Wire Leads - Chassis Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
XLG-100-24-A
Alias/AKA:
XLG-100-24-A-PH
RoHS:
Yes
HTS:
8504409520
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The XLG-100-24-A is LED driver with dimensions: 4.92" L x 2.48" W x 1.26" H (125.0mm x 63.0mm x 32.0mm). Operating temperature range is from -40°C to 90°C.
Search Keywords:
XLG10024A
IN STOCK:
113
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$27.60
$27.600
5
$26.20
$131.000
10
$25.10
$251.000
20
+
$24.40
$488.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LPV-60-24
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 24 Vdc @ 2 -500mA - Dim: No.
APV-16-12
AC/DC Single output LED driver Constant Voltage (CV) - Output 12VDC at 1.25A - Fixed: 1,25...
1777293
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
HLG-150H-24
AC/DC LED Pwr Sply - Const Curr/Volt - 151.2W - Fixed: 24 Vdc @ 6,300mA - Dim: No
APV-12-24
AC-DC Single output LED driver Constant Voltage (CV); Output 24Vdc at 0.5A