XLG-150-H-AB
Mean WellConstant Power Mode LED Driver - 1.4 to 4.17A - Current Adjust through Internal Potentiometer, 0-10VDC, 10V PWM or Resistance - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
XLG-150-H-AB
Alias/AKA:
XLG-150-H-AB-PH
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The MEAN WELL XLG-150-H-AB is a high-quality LED driver designed for constant power mode operation. It provides a current range of 1.4 to 4.17A and allows for easy current adjustment through an internal potentiometer. This driver also offers versatile compatibility with various control methods including 0-10VDC, 10V PWM, or resistance control. With its IP67 rating, the XLG-150-H-AB is built to withstand harsh environments and is suitable for both indoor and outdoor LED lighting applications.
Search Keywords:
XLG150HAB
IN STOCK:
195
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$35.20
$35.200
5
$33.50
$167.500
10
$32.00
$320.000
20
+
$31.10
$622.000
Product Guides
CUSTOMERS
ALSO BOUGHT
XLG-150-H-A
Constant Power Mode LED Driver - 1.4 to 4.17A - Built-In potentiometer Current Adjust - I...
LPC-35-1050
AC/DC LED Power Supply - Const Curr - 31.5W - Fixed:30 Vdc @ 1,050mA - Dim: No
HLG-150H-48B
AC/DC LED Power Supply – 48VDC - 153.6W-3.2A- Constant Current/Constant Voltage – Input fr...
HLG-240H-24B
AC/DC LED Pwr Sply - Const Curr/Volt - 240W - Fixd: 24 Vdc @ 10 -000mA - Dim: 1-10Vdc/PWM/...
HVG-65-36A
AC/DC LED Power Supply - Const Curr/Volt - 65.2W - Adj:36 Vdc @ 1,810mA (1.81 A) - Dim: N...