XLG-150-M-A
Mean WellConstant Power Mode LED Driver - 0.7 to 2.1A - Built-In potentiometer Current Adjust - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
XLG-150-M-A
Alias/AKA:
XLG-150-M-A-PH
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
The MEAN WELL XLG-150-M-A is a high-quality LED driver designed for use in various lighting applications. With its constant power mode feature, this driver provides a stable power supply to the connected LED devices, ensuring consistent and reliable performance.The driver is capable of delivering currents ranging from 0.7 to 2.1A, allowing flexibility in powering different types of LEDs. The built-in potentiometer current adjust feature enables easy and convenient adjustment of the output current to suit specific lighting requirements.Featuring an IP67 rating, this LED driver is protected against dust and water ingress, making it suitable for indoor and outdoor installations. With its robust design and durable construction, it can withstand harsh environmental conditions and provide long-lasting performance.Whether it is for architectural lighting, landscape lighting, or other general lighting applications, the MEAN WELL XLG-150-M-A LED driver is an ideal choice for achieving energy-efficient and high-quality lighting solutions.
Search Keywords:
XLG150MA
IN STOCK:
100
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$31.00
$31.000
5
$29.50
$147.500
10
$28.20
$282.000
20
+
$27.40
$548.000
Product Guides