help desk software
DATA SHEET

XLG-150-M-AB

Mean Well

Constant Power Mode LED Driver - 0.7 to 2.1A - Current Adjust through Internal Potentiometer, 0-10VDC, 10V PWM or Resistance - IP67 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
XLG-150-M-AB
Alias/AKA:
XLG-150-M-AB-PH
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The MEAN WELL XLG-150-M-AB is a high-quality LED driver designed for constant power mode operation. With a current range of 0.7 to 2.1A, this driver allows for precise adjustment through its internal potentiometer. It also offers versatile control options, including 0-10VDC, 10V PWM, or resistance, providing flexibility for various lighting applications. With its IP67 rating, this driver is suitable for outdoor and wet environments, ensuring reliable performance even in harsh conditions. Overall, the XLG-150-M-AB is an excellent choice for powering and controlling LEDs with constant power requirements.
Search Keywords:
XLG150MAB
IN STOCK: 30
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.20
$35.200
5
$33.50
$167.500
10
$32.00
$320.000
20 +
$31.10
$622.000
Tools/3D Models