XLG-200-12-A
Mean WellPower Supply - LED Driver - AC/DC Converter - Constant Current - 1 Output - 12V - 16A - 192W - 100 to 305 VAC Input - 92% Efficiency - Wire Leads. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
XLG-200-12-A
Alias/AKA:
XLG-200-12-A-PH
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The XLG-200-12-A is a 192W constant current LED driver with metal case with IP67 protection, suitable for outdoor applications. It accepts 100 to 305 VAC input and offers output voltage 12V. This power supply has short circuit, over current, over voltage and over temperature protection. Dimensions of this power supply are: 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm). Operating temperature range is from -40°C to 90°C.
Search Keywords:
XLG20012A
IN STOCK:
382
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$37.10
$37.100
5
$35.30
$176.500
10
$33.70
$337.000
20
+
$32.80
$656.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LPV-60-12
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 12 Vdc @ 5,000mA - Dim: No
LPV-100-12
AC/DC LED Power Supply - Const Volt - 102W - Fixed:12 Vdc @ 8,500mA (8.5 A) - Dim: No
LPF-60-12
AC/DC LED Power Supply - Const Curr/Volt - 60W - Fixed:12 Vdc @ 5,000mA - Dim: No
APV-12-24
AC-DC Single output LED driver Constant Voltage (CV); Output 24Vdc at 0.5A
APV-16-24
AC/DC - LED - Power Supply - Const Volt - 16.08W - Fixed: 24 Vdc - 670mA - Dim: No