XLG-240-M-AB
Mean WellPower Supply - LED Driver - AC/DC Converter - Constant Current - 1 Output - 90 to 171V - 1.4A - 239W - 100 to 305 VAC Input - 92.5% Efficiency - Wire Leads. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
XLG-240-M-AB
Alias/AKA:
XLG-240-M-AB-PH
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The XLG-240-M-AB is a 239W constant current LED driver with metal case with IP67 protection, suitable for outdoor applications. It accepts 100 to 305 VAC input and offers output voltage from 90 to 171V. This power supply has short circuit, over current, over voltage and over temperature protection. Dimensions of this power supply are: 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm). Operating temperature range is from -40°C to 90°C.
Search Keywords:
XLG240MAB
IN STOCK:
50
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$44.70
$44.700
5
$42.50
$212.500
10
$40.70
$407.000
20
+
$39.50
$790.000
Product Guides