XLG-25-AB
Mean WellConstant Power Mode LED Driver - 0.25 to 1.05A - Current Adjust through Internal Potentiometer, 0-10VDC, 10V PWM or Resistance - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
XLG-25-AB
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Constant Power
Dimming:
0-10V/PWM
Maximum Output Power:
25 W
Output Voltage Range:
22 to 54 VDC
Maximum Output Current:
700 mA
Termination Style:
Lead Wire
Operating Temperature:
-40 to 85 °C
Warranty:
5 Year
Family:
XLG-25
Constant Power Mode LED Driver - 0.25 to 1.05A - Current Adjust through Internal Potentiometer, 0-10VDC, 10V PWM or Resistance - IP67
Search Keywords:
XLG25AB
IN STOCK:
22
Can Ship immediately
Manufacturer Stock:
8
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$23.20
$23.200
5
$22.10
$110.500
10
$21.10
$211.000
20
+
$20.50
$410.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides