XLG-50-A
Mean WellConstant Power Mode LED Driver - 0.53 to 2.1A - Built-In potentiometer Current Adjust - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
XLG-50-A
Alias/AKA:
XLG-50-A-PH
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Type:
Constant Power
Dimming:
N/A
Maximum Output Power:
50 W
Output Voltage Range:
22 to 54 VDC
Maximum Output Current:
1000 mA
Termination Style:
Lead Wire
Operating Temperature:
-40 to 90 °C
Warranty:
5 Year
Family:
XLG-50
Constant Power Mode LED Driver - 0.53 to 2.1A - Built-In potentiometer Current Adjust - IP67
Search Keywords:
XLG50A
IN STOCK:
88
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$20.00
$20.000
5
$19.00
$95.000
10
$18.20
$182.000
20
+
$17.60
$352.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HLG-100H-24
AC/DC LED Power Supply - Const Curr/Volt - 96W - Fixed: 24 Vdc @ 4,000mA - Dim: No
XLG-240-H-A
Constant Power Mode LED Driver - 2.4 to 6.66A - Built-In potentiometer Current Adjust - I...
XLG-25-A
Constant Power Mode LED Driver - 0.25 to 1.05A - Built-In potentiometer Current Adjust - ...