XLG-50-AB
Mean WellConstant Power Mode LED Driver - 0.53 to 2.1A - Current Adjust through Internal Potentiometer, 0-10VDC, 10V PWM or Resistance - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
XLG-50-AB
Alias/AKA:
XLG-50-AB-PH
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Type:
Constant Power
Dimming:
0-10V/PWM
Maximum Output Power:
50 W
Output Voltage Range:
22 to 54 VDC
Maximum Output Current:
1000 mA
Termination Style:
Lead Wire
Operating Temperature:
-40 to 90 °C
Warranty:
5 Year
Family:
XLG-50
The MEAN WELL XLG-50-AB is a versatile LED driver designed for constant power mode operation. With a current range of 0.53 to 2.1A, this driver provides reliable and efficient power to your LED lighting systems. The current adjustment can be conveniently made through the internal potentiometer, ensuring precise control over the LED current output. This driver supports multiple control options including 0-10VDC, 10V PWM, and resistance control, giving you flexibility in integrating with various lighting control systems. The XLG-50-AB is built to withstand harsh environments with its IP67 rating, making it suitable for both indoor and outdoor applications.
Search Keywords:
XLG50AB
IN STOCK:
190
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$22.80
$22.800
5
$21.70
$108.500
10
$20.80
$208.000
20
+
$20.20
$404.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HLG-80H-42A
AC/DC LED Power Supply - Const Curr/Volt - 81.9W - Adj:42 Vdc @ 1 -950mA (1.95 A) - Dim: ...
PWM-120-24
AC/DC LED Pwr Sply - Const Volt - 120W - Fixd:24 Vdc @ 5,000mA - Dim: 0-10 Vdc/PWM/Resist
LRS-150-48
AC/DC Power Supply - 1 Output - 48V@3.3A - 158.4W
LRS-350-48
AC-DC Single output enclosed power supply; Universal AC input; Output 48Vdc at 7.3A; Up to...