XLG-75-12-A
Mean WellConstant Power Mode LED Driver - 12VDC - 2.5 to 5A - Built-In potentiometer Current Adjust - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
XLG-75-12-A
Alias/AKA:
XLG-75-12-A-PH
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The MEAN WELL XLG-75-12-A is a high-quality LED driver designed for use in demanding outdoor and indoor lighting applications. Operating in constant power mode, this driver ensures stable and efficient power supply to your LED fixtures. With an output voltage of 12VDC, it provides a reliable and consistent power source for your LED lighting system.The XLG-75-12-A offers a flexible current adjustment feature with its built-in potentiometer, allowing you to fine-tune the output current according to your specific requirements. This feature enables you to achieve the desired brightness and intensity for your LED lights.Equipped with an IP67-rated enclosure, the XLG-75-12-A provides exceptional protection against dust and water ingress, making it ideal for use in a wide range of environments. Whether you need to illuminate outdoor landscapes, architectural structures, or indoor commercial spaces, this LED driver ensures reliable and long-lasting performance.With a current rating ranging from 2.5 to 5A, the XLG-75-12-A can handle various LED lighting loads, providing you with the flexibility to power a single luminaire or multiple fixtures. Its robust construction and high efficiency make it an excellent choice for professional lighting applications.Overall, the MEAN WELL XLG-75-12-A is a dependable and versatile LED driver, offering constant power output, adjustable current, and IP67-rated protection. It is a reliable solution that guarantees optimal performance and longevity for your LED lighting projects.
Search Keywords:
XLG7512A
IN STOCK:
101
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$27.60
$27.600
5
$26.20
$131.000
10
$25.10
$251.000
20
+
$24.40
$488.000
Product Guides
CUSTOMERS
ALSO BOUGHT
Z5.522.8553.0
Connector Accessories End Clamp Straight
MB-1390-LG
Mounting Bracket Kit, Acrylonitrile Butadiene Styrene, Light Gray
1777086
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
PN-1329
Light Gray Polycarbonate Bracket Mount NEMA 4X Enclosure - External 8.74 x 5.75 x 2.95 Inc...
1777811
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...