XLG-75-24-A
MEAN WELLConstant Power Mode LED Driver - 24VDC - 1.55 to 3.1A - Built-In potentiometer Current Adjust - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
XLG-75-24-A
Alias/AKA:
XLG-75-24-A-PH
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
The MEAN WELL XLG-75-24-A is a high-quality constant power mode LED driver designed for efficient and reliable operation of LED lighting systems. With an output voltage of 24VDC and a current range of 1.55 to 3.1A, this driver provides a stable power supply to ensure optimal performance and longevity of your LED lights. The built-in potentiometer current adjust feature allows for convenient and precise current control, allowing you to easily customize the lighting intensity to your desired levels. The IP67 rating ensures excellent protection against dust and water, making this driver suitable for both indoor and outdoor applications. Trust the MEAN WELL XLG-75-24-A LED driver for exceptional performance, durability, and flexibility in your lighting projects.
Search Keywords:
XLG7524A
IN STOCK:
44
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$27.60
$27.600
5
$26.20
$131.000
10
$25.10
$251.000
20
+
$24.40
$488.000
CUSTOMERS
ALSO BOUGHT
6-141
Barrier Block - 6 Circuits - 12 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AW...
SEC38GA
CORD CONN, EURO, .18-.31, 3/8"NPT, GY
1777293
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
APV-25-12
AC/DC - LED - Power Supply - Const Volt - 25.2W - Fixed: 12 Vdc - 2,100mA - Dim: No
761KS15
DC Power Connector - Plug - 5 A - 2.5 mm - 12 mm - Cable Mount - Solder.