XLG-75-24-A-PH
Mean WellConstant Power Mode LED Driver - 24VDC - 1.55 to 3.1A - Built-In potentiometer Current Adjust - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
XLG-75-24-A-PH
Alias/AKA:
XLG-75-24-A
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The MEAN WELL XLG-75-24-A is a high-quality constant power mode LED driver designed for efficient and reliable operation of LED lighting systems. With an output voltage of 24VDC and a current range of 1.55 to 3.1A, this driver provides a stable power supply to ensure optimal performance and longevity of your LED lights. The built-in potentiometer current adjust feature allows for convenient and precise current control, allowing you to easily customize the lighting intensity to your desired levels. The IP67 rating ensures excellent protection against dust and water, making this driver suitable for both indoor and outdoor applications. Trust the MEAN WELL XLG-75-24-A LED driver for exceptional performance, durability, and flexibility in your lighting projects.
Search Keywords:
XLG7524APH
IN STOCK:
29
Can Ship immediately
Manufacturer Stock:
3,768
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$27.60
$27.600
5
$26.20
$131.000
10
$25.10
$251.000
20
+
$24.40
$488.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides