Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
YP12+YC12
Alias/AKA:
POWER CORD IEC320
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
YP12+YC12 is AC power cord with US 3 Pin plug and IEC320-C13 plug ant it is 6 FT long. This AC power cord is in black color and as used on most U.S.A. computers and office equipment.
Search Keywords:
YP12YC12
IN STOCK:
692
Can Ship immediately
On Order:
500
can ship 2/20/25
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$5.239
$26.195
20
$3.313
$66.260
50
+
$3.280
$164.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
205838-1
CPC PLUG ASSEMBLY SIZE 11-8
205841-2
Circular Connector - CPC Series 2 - Cable Mount Receptacle - 8 Contacts - Thermoplastic Bo...
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
12075
Connector Accessories - Insulation Boot - polyvinyl Chloride
206425-1
Circular Connector - CPC Series 3 - Flange Mount Receptacle - 3 Contacts - Thermoplastic B...