help desk software

1245-2C-24D

MEC Relays

Electromechanical Relay DPDT 10A 24VDC 300Ohm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MEC Relays
Part No:
1245-2C-24D
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Electromechanical Relay DPDT 10A 24VDC 300Ohm
Search Keywords:
12452C24D
IN STOCK: 11
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$160.93
$160.930
10 +
$57.69
$576.900
Tools/3D Models