help desk software

199MX-51

MEC Relays

Power Relay - 24VDC - 25A - DPDT - 107.96mm 63.8mm 63.5mm.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MEC Relays
Part No:
199MX-51
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Power Relay - 24VDC - 25A - DPDT - 107.96mm 63.8mm 63.5mm.
Search Keywords:
199MX51
IN STOCK: 14
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$131.05
$131.050
5 +
$115.50
$577.500
Tools/3D Models