help desk software

851A5

MEC Relays

Reed Relay - SPST-NO - 0.5A - 5VDC - 500 Ohm.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MEC Relays
Part No:
851A5
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Reed Relay - SPST-NO - 0.5A - 5VDC - 500 Ohm.
Search Keywords:
851A5
IN STOCK: 76
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.91
$40.910
5 +
$18.73
$93.650
Tools/3D Models