HC4-P-DC110V
MEC RelaysElectromechanical Relay 110VDC 11KOhm 5A 4PDT (21.82x28.17)mm THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEC Relays
Part No:
HC4-P-DC110V
RoHS:
Yes
HTS:
8536410020
Supplier Standard Pack
1
Electromechanical Relay 110VDC 11KOhm 5A 4PDT (21.82x28.17)mm THT General Purpose Relay
Search Keywords:
HC4PDC110V
CUSTOMERS
ALSO BOUGHT
66099-1
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
IFFM08P1701/O2L
Inductive proximity switch - Flush mounting type – Sensing distance Sn 2 mm - Output indic...
AR22V2L-11E3R
Switch Emergency Stop - 1N.O./1N.C. - SPST/SPST - Mushroom Button - Screw Panel Mount.
T15-D4
TIP,CHISEL,4 X 7.5MM,FM-2021,FM-2027
HBL52CM61
SGL MARINE RCPT, 15A 125V, 5-15R, YL