Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
09251-F/45
RoHS:
Yes
HTS:
8421398015
COO:
CN
Supplier Standard Pack
1
Type:
Fan Filter Assembly
Material:
Plastic
Color:
Black
Fits Fan Size:
60 mm
Family:
9251
Operating Temperature:
N/A
Dimension:
59 x 6.6 x 60 mm
Thrml Mgmt Access Fan Filter Guard 60mm
Search Keywords:
09251F45
IN STOCK:
250
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$2.943
$29.430
50
$2.499
$124.950
250
$2.298
$574.500
500
$2.139
$1,069.500
1,000
$2.107
$2,107.000
2,500
$2.086
$5,215.000
5,000
$2.065
$10,325.000
7,500
+
$2.044
$15,330.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides