Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
09362-F/30
RoHS:
Yes
HTS:
8421398015
COO:
CN
Supplier Standard Pack
1
Package Type:
Type:
Filter Assembly
Material:
Plastic
Color:
N/A
Fits Fan Size:
92 mm
Family:
09362
Operating Temperature:
N/A
Dimension:
95.8mm x 95.8mm x 10.2 mm
Fan Guard - Filtered - Plastic - 92mm Sqr - w/30 PPI Foam Media
Search Keywords:
09362F30
IN STOCK:
45
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$3.848
$19.240
50
$3.146
$157.300
100
$2.455
$245.500
250
$2.349
$587.250
500
$2.140
$1,070.000
1,000
$1.849
$1,849.000
2,500
$1.801
$4,502.500
5,000
+
$1.774
$8,870.000
Please Note:
Item may be subject to tariff fee if shipping within the United States