Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
09450-F/30
RoHS:
Yes
HTS:
8421398015
COO:
CN
Supplier Standard Pack
1
Fan Guard - Filtered - 120mm Sqr - w/30 PPI Foam Media
Search Keywords:
09450F30
IN STOCK:
469
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$3.85
$19.250
50
$3.14
$157.000
100
$2.80
$280.000
250
$2.74
$685.000
500
$2.55
$1,275.000
1,000
$2.51
$2,510.000
2,500
$2.48
$6,200.000
5,000
+
$2.44
$12,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
30VK6
Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
10EMC1
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
4414F
DC Fan Axial Ball Bearing - 24V - 12V to 28V - 100.1CFM - 43dB - 119 X 119 X 25.4mm - 2900...
3030271
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
2966171
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...