B1232H24B-BSR-I832
MechatronicsDC Blower, 125x125x33.5, 24V, 480mA, 2400RPM, 39 CFM, 53dbA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
B1232H24B-BSR-I832
RoHS:
Yes
HTS:
8414596590
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Case
Special Features:
None
Enhance the air circulation in your electronic equipment with our MECHATRONICS part B1232H24B-BSR-I832 DC Blower. This powerful blower features a compact size of 125x125x33.5mm, operates at 24V and draws only 480mA of current. With a speed of 2400 RPM, it can deliver a high airflow of 39 CFM while maintaining a low noise level of 53dbA. Upgrade your cooling system today with this reliable and efficient DC blower from MECHATRONICS.
Search Keywords:
B1232H24BBSRI832
IN STOCK:
77
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$21.29
$21.290
10
$19.00
$190.000
25
$18.43
$460.750
50
$17.90
$895.000
100
$16.92
$1,692.000
250
$16.47
$4,117.500
500
+
$15.33
$7,665.000
CUSTOMERS
ALSO BOUGHT
JR2A-DC24V
Power Relay 24VDC 5A DPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
RB08-PC
Socket for Relays
20844-85
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
AFB0312HA-A
DC Fan Axial Ball Bearing 12V 9.5V to 13.8V 3.53CFM 25dB (30 X 30 X 10mm)
CGT-22-1.0
Tor 22A 0.63-1A |Carlo Gavazzi CGT-22-1.0