help desk software
DATA SHEET

E1225E12B1-FSR

Mechatronics

DC Axial Fan .. see full description

RoHS Compliant
Case Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
E1225E12B1-FSR
RoHS:
Yes
HTS:
8414596590
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Case
The MECHATRONICS part E1225E12B1-FSR is a high-performance cooling fan designed for various electronic applications. It features a 12V DC voltage input and a compact size of 120mm x 120mm x 25mm, making it ideal for use in computer systems, gaming consoles, home appliances, and other electronic devices.This fan is equipped with efficient ball bearings that ensure smooth and reliable operation, reducing noise and prolonging the lifespan of the fan. It offers a maximum airflow of 44.73 CFM (cubic feet per minute) and a maximum static pressure of 1.92 mmH2O, effectively dissipating heat and maintaining optimum temperature levels.With its unique design and advanced motor technology, the MECHATRONICS part E1225E12B1-FSR provides excellent cooling performance while maintaining low power consumption. It operates in a temperature range of -10°C to 70°C, making it suitable for both indoor and outdoor applications.This fan also features an easy installation design, with a standard 3-pin connector for seamless integration into existing systems. It is durable and built to last, with a long rated life of up to 70,000 hours.Whether serving as a replacement fan or as an addition to your electronic device, the MECHATRONICS part E1225E12B1-FSR offers superior cooling capabilities, reliability, and efficiency. Experience enhanced performance and extend the lifespan of your electronics with this high-quality cooling fan.
Search Keywords:
E1225E12B1FSR
IN STOCK: 454
Can Ship immediately
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.46
$34.460
10
$20.53
$205.300
25
$18.40
$460.000
50
$17.09
$854.500
100
$16.33
$1,633.000
250
$15.94
$3,985.000
500 +
$15.63
$7,815.000
Tools/3D Models
Product Guides