Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
E1225H24B-FSR
RoHS:
Yes
HTS:
8414596590
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Case
The MECHATRONICS part E1225H24B-FSR is a high-performance DC axial fan measuring 120mm x 120mm x 25mm. This compact and efficient fan is ideal for cooling electronic equipment and ventilation applications. With its reliable performance and durable construction, this fan is a great choice for a wide range of cooling needs.
Search Keywords:
E1225H24BFSR
IN STOCK:
50
Ships today, if you order in
On Order:
100
can ship 4/7/25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$17.74
$17.740
10
$15.17
$151.700
25
$14.12
$353.000
50
$13.52
$676.000
100
$12.39
$1,239.000
250
$11.59
$2,897.500
500
+
$11.42
$5,710.000
CUSTOMERS
ALSO BOUGHT
HLG-240H-48A
AC/DC LED Pwr Sply - Const Curr/Volt - 240W - Adj: 48 Vdc @ 5,000mA - Dim: 1-10Vdc/PWM/Res...
213933-1
CPC,STRAIN RELIEF,SIZE 17
HLG-150H-24AB
AC/DC LED Pwr Sply - Const Curr/Volt - 151W - Adj/Dim: 24 Vdc @ 6,300mA - Dim: 1-10Vdc/PWM...
ELXZ250ELL102MK20S
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1660mA 7000h 105°C Automotive ...
221-413/VE00-2500
COMPACT Splicing Connectors; 3-conductor connector; with operating levers; Max.ambient ope...