Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
E1225M05B-FSR
RoHS:
Yes
HTS:
8414596590
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Case
Category:
DC Fan
Dimension:
120 x 120 x 25 mm
Voltage Rating:
5 V
Power Rating:
N/A
Maximum Airflow:
67 CFM
Noise Level:
36 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 5V 67CFM 36dB 120 X 120 X 25mm
Search Keywords:
E1225M05BFSR
IN STOCK:
48
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$16.80
$16.800
10
$13.41
$134.100
25
$12.69
$317.250
50
$12.20
$610.000
100
$11.73
$1,173.000
250
$11.20
$2,800.000
500
+
$10.82
$5,410.000