help desk software
DATA SHEET

F1238H48BT-FSR

Mechatronics

Fan Tubeaxial - 48VDC - Square - 119mm x 119mm - Ball - 115.0 CFM (3.22m³/min) - 41.0 dB(A) - 2 Terminals.

RoHS Compliant
Case Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
F1238H48BT-FSR
RoHS:
Yes
HTS:
8414596590
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Case
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
48 V
Power Rating:
6.7 W
Maximum Airflow:
112 CFM
Noise Level:
41 dB
Special Features:
None
Termination:
Quick Connect
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The F1238H48BT-FSR is DC tubeaxial fan with 2500 RPM. This fan has auto restart and locked rotor protection.
Search Keywords:
F1238H48BTFSR
IN STOCK: 109
Can Ship immediately
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.77
$27.770
10
$19.41
$194.100
25
$17.75
$443.750
50
$17.20
$860.000
100
$16.84
$1,684.000
250
$16.59
$4,147.500
500 +
$16.34
$8,170.000
Tools/3D Models