Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
F1238S24BT-FSR
RoHS:
Yes
HTS:
8414596590
COO:
ID
Supplier Standard Pack
1
Package Type:
Case
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
24 V
Power Rating:
2.2 W
Maximum Airflow:
81 CFM
Noise Level:
33 dB
Special Features:
None
Termination:
Quick Connect
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 24V 10V to 28V 81CFM 33dB 119 X 119 X 38mm
Search Keywords:
F1238S24BTFSR
IN STOCK:
0
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$19.100
$19.100
10
$17.258
$172.580
25
$16.461
$411.525
50
$15.968
$798.400
100
$14.576
$1,457.600
250
$14.168
$3,542.000
500
+
$13.449
$6,724.500
Product Guides