help desk software
DATA SHEET

F1238X12B1-FHR

Mechatronics

Fan Tubeaxial - 12VDC - Square - 119mm x 119mm - Ball - 130.0 CFM (3.64m³/min) - 47.0 dB(A) - 3 Wire Leads.

RoHS Compliant
Case Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
F1238X12B1-FHR
RoHS:
Yes
COO:
ID
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Case
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
12 V
Power Rating:
11.4 W
Maximum Airflow:
130 CFM
Noise Level:
47 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The F1238X12B1-FHR is DC tubeaxial fan with 3600 RPM. This fan has auto restart and speed sensor (Tach).
Search Keywords:
F1238X12B1FHR
IN STOCK: 39
Can Ship immediately
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.59
$36.590
10
$22.68
$226.800
25
$20.64
$516.000
50
$18.27
$913.500
100
$17.72
$1,772.000
250
$17.46
$4,365.000
500 +
$17.20
$8,600.000
Tools/3D Models