help desk software
DATA SHEET

F1238X12B1-FSR

Mechatronics

Fan Tubeaxial - 12VDC - Square - 119mm x 119mm - Ball - 140.0 CFM (3.92m³/min) - 45.0 dB(A) - 3 Wire Leads.

RoHS Compliant
Case Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
F1238X12B1-FSR
RoHS:
Yes
HTS:
8414596590
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Case
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
12 V
Power Rating:
11.4 W
Maximum Airflow:
130 CFM
Noise Level:
47 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The F1238X12B1-FSR is DC tubeaxial fan with 3100 RPM. This fan has auto restart, locked rotor protection and speed sensor (Tach).
Search Keywords:
F1238X12B1FSR
IN STOCK: 82
Can Ship immediately
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.26
$27.260
10
$19.05
$190.500
25
$17.43
$435.750
50
$16.89
$844.500
100
$16.53
$1,653.000
250
$16.29
$4,072.500
500 +
$16.04
$8,020.000
Tools/3D Models