help desk software
DATA SHEET

F1238X24B1-FSR-TTL

Mechatronics

DC Fan Axial Ball Bearing 24V 130CFM 47dB 119 X 119 X 38mm High Performance/Tachometer

RoHS Compliant
Case Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
F1238X24B1-FSR-TTL
RoHS:
Yes
HTS:
8414596590
COO:
ID
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Case
Category:
DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
24 V
Power Rating:
12 W
Maximum Airflow:
130 CFM
Noise Level:
47 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 24V 130CFM 47dB 119 X 119 X 38mm High Performance/Tachometer
Search Keywords:
F1238X24B1FSRTTL
IN STOCK: 26
Can Ship immediately
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.16
$19.160
10
$17.16
$171.600
25
$16.66
$416.500
50
$16.19
$809.500
100
$14.66
$1,466.000
250
$14.29
$3,572.500
500 +
$13.78
$6,890.000
Tools/3D Models
Product Guides