help desk software
DATA SHEET

F6025X24B1-RHR

Mechatronics

DC Fan Axial Ball Bearing 24V 10V to 28V 28CFM 42dB 60 X 60 X 25mm

RoHS Compliant
Case Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
F6025X24B1-RHR
RoHS:
Yes
HTS:
8414596590
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Case
Category:
DC Fan
Dimension:
60 x 60 x 25 mm
Voltage Rating:
24 V
Power Rating:
4.1 W
Maximum Airflow:
28 CFM
Noise Level:
42 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 24V 10V to 28V 28CFM 42dB 60 X 60 X 25mm
Search Keywords:
F6025X24B1RHR
IN STOCK: 44
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.02
$65.100
25
$11.80
$295.000
50
$11.27
$563.500
100
$10.43
$1,043.000
250
$9.86
$2,465.000
500
$9.00
$4,500.000
1,000 +
$8.62
$8,620.000
Tools/3D Models