Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
F6025X24B-RHR
RoHS:
Yes
HTS:
8414596590
COO:
ID
Supplier Standard Pack
1
Package Type:
Case
Category:
DC Fan
Dimension:
60 x 60 x 25 mm
Voltage Rating:
24 V
Power Rating:
4.1 W
Maximum Airflow:
28 CFM
Noise Level:
42 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 24V 10V to 28V 28CFM 42dB 60 X 60 X 25mm
Search Keywords:
F6025X24BRHR
IN STOCK:
21
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$10.44
$52.200
25
$9.59
$239.750
50
$9.14
$457.000
100
$8.38
$838.000
250
$8.07
$2,017.500
500
$7.68
$3,840.000
1,000
+
$7.60
$7,600.000
CUSTOMERS
ALSO BOUGHT
051-045-0000220
RF SMB Connector - 1 Contact - Male - Panel Mount - Cable Mount - Solder Terminal - Lockin...
UF12A12-BTHR
Fan Tubeaxial - 115VAC - Square - 120mm L x 120mm H - Ball - 106.0 CFM (2.97m³/min) - 3100...
RSP-500-27
AC/DC Power Supply - 1 Output - 27V@18.6A - 502.2W
MF40201VX-1000U-A99
DC Fan Axial Vapo Bearing 12V 10.8CFM 27.5dB 40 X 40 X 20mm Super High Speed