F8025E12B-FSR
MechatronicsFan Tubeaxial - 12VDC - Square - 80mm x 80mm - Ball - 46.0 CFM (1.29m³/min) - 32.0 dB(A) - 2 Wire Leads.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
F8025E12B-FSR
RoHS:
Yes
HTS:
8414596590
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Case
The F8025E12B-FSR is DC tubeaxial fan with 2800 RPM. This fan has auto restart and locked rotor protection.
Search Keywords:
F8025E12BFSR
IN STOCK:
160
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$10.63
$53.150
25
$9.76
$244.000
50
$9.30
$465.000
100
$8.52
$852.000
250
$8.21
$2,052.500
500
$7.82
$3,910.000
1,000
+
$7.70
$7,700.000
CUSTOMERS
ALSO BOUGHT
2-1761608-6
IDC LOW PRO HDR 16P VERT SHT L
3-1761713-3
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole Package
67YR20KLF
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin ...
394-2AB
Heat Sink - Top Mount - Bolt On - Rectangular - Fins - 5.5" (139.70mm) L x 5.0" (127.00mm)...
73100-0105
Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold/Tin Tray