F8025H24B-FHR
MechatronicsTubeaxial Fan - 24VDC - Square 80mm L x 80mm H - Ball Bearing - 40.0 CFM (1.12m³/min) - 32.0dB(A) - 3200 RPM - 2 Wire Leads.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
F8025H24B-FHR
RoHS:
Yes
HTS:
8414596590
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Case
The F8025H24B-FHR is tubeaxial fan with thermal overload protector (TOP).
Search Keywords:
F8025H24BFHR
IN STOCK:
112
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$14.93
$74.650
25
$10.43
$260.750
50
$9.54
$477.000
100
$9.25
$925.000
250
$9.06
$2,265.000
500
$8.92
$4,460.000
1,000
+
$8.79
$8,790.000
CUSTOMERS
ALSO BOUGHT
MS325-4.0
ABB-CONTACTORS,OLS,MMPS - MMS, MS325/MO325
401ZQE
Switch Push Button ON OFF SPST Round Plunger 3A 125VAC 28VDC Solder Lug Panel Mount
407A500F3X
FHDM16P5001/S14
Photoelectric Sensor Background Suppression PNP 0.45m
3500S-2-202L
Res Wirewound POT 2K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lug ...