help desk software
DATA SHEET

F8025H24B-FHR-EM

Mechatronics

DC Fan Axial Ball Bearing 24V 39CFM 29dB 80 X 80 X 25mm

RoHS Compliant
Case Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
F8025H24B-FHR-EM
RoHS:
Yes
HTS:
8414596590
COO:
ID
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Case
Category:
DC Fan
Dimension:
80 x 80 x 25 mm
Voltage Rating:
24 V
Power Rating:
2.2 W
Maximum Airflow:
39 CFM
Noise Level:
29 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 24V 39CFM 29dB 80 X 80 X 25mm
Search Keywords:
F8025H24BFHREM
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.723
$83.615
25
$15.111
$377.775
50
$14.413
$720.650
100
$13.540
$1,354.000
250
$12.957
$3,239.250
500
$11.841
$5,920.500
1,000 +
$11.252
$11,252.000
Tools/3D Models
Product Guides