Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
F8025M12B-RSR
RoHS:
Yes
HTS:
8414596590
COO:
ID
Supplier Standard Pack
1
Package Type:
Case
Category:
DC Fan
Dimension:
80 x 80 x 25 mm
Voltage Rating:
12 V
Power Rating:
1 W
Maximum Airflow:
34 CFM
Noise Level:
26 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 34CFM 26dB 80 X 80 X 25mm
Search Keywords:
F8025M12BRSR
IN STOCK:
12
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$11.562
$57.810
25
$10.544
$263.600
50
$10.103
$505.150
100
$9.409
$940.900
250
$9.045
$2,261.250
500
$8.095
$4,047.500
1,000
+
$7.641
$7,641.000
Product Guides