F8025X24B-FHR
MechatronicsFan Tubeaxial - 24VDC - Square - 80mm x 80mm - Ball - 53.0 CFM (1.48m³/min) - 39.0 dB(A) - 2 Wire Leads. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
F8025X24B-FHR
RoHS:
Yes
HTS:
8414596590
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Case
The MECHATRONICS F8025X24B-FHR is a high-performance 24VDC fan designed for efficient cooling and airflow in electronic systems. With its square form factor measuring 80mm x 80mm, this fan is compact and ideal for applications with limited space. The fan utilizes ball bearings for superior durability and long lifespan. It has a powerful airflow of 53.0 CFM (1.48m³/min), ensuring efficient heat dissipation. Despite its high performance, the fan operates quietly at just 39.0 dB(A), making it suitable for noise-sensitive environments. The fan is equipped with two wire leads for easy installation and connection. Overall, the MECHATRONICS F8025X24B-FHR is a reliable and efficient cooling solution for various electronic systems.
Search Keywords:
F8025X24BFHR
IN STOCK:
285
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$10.63
$53.150
25
$9.72
$243.000
50
$9.25
$462.500
100
$8.48
$848.000
250
$8.21
$2,052.500
500
$7.82
$3,910.000
1,000
+
$7.70
$7,700.000
CUSTOMERS
ALSO BOUGHT
CA702
CX Series/ Accessory - End Stop
102387-9
40 MODIV HSG COMP DR .100 POL
1-480700-0
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latc...
1-5227079-6
BNC Connector - Plug - Male Pin - 50 Ohms - 4 GHz - Cable Group RG-174, 188 Bayonet Lock -...
1546310-6
Barrier Block - 6 Circuits - 2 Rows - 0.563" (14.30mm) Pitch - 30A 300V - 10 to 22 AWG - S...