help desk software
DATA SHEET

G1225E12B-FSR

Mechatronics

DC Fan Axial Ball Bearing 12V 105CFM 41dB 120 X 120 X 25mm High Air Flow .. see full description

RoHS Compliant
Case Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
G1225E12B-FSR
RoHS:
Yes
HTS:
8414596590
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Case
Category:
DC Fan
Dimension:
120 x 120 x 25 mm
Voltage Rating:
12 V
Power Rating:
8.6 W
Maximum Airflow:
105 CFM
Noise Level:
41 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The MECHATRONICS G1225E12B-FSR is a high-performance DC fan designed for optimal cooling in various electronic applications. With its axial ball bearing technology, it ensures smooth and reliable operation while effectively dissipating heat. With a compact size of 120 x 120 x 25mm, this fan delivers an impressive air flow of 105CFM, making it ideal for cooling large components or densely packed systems. Despite its powerful performance, it operates with minimal noise, producing only 41dB of sound. Perfect for applications where air flow and quiet operation are critical, the MECHATRONICS G1225E12B-FSR is a dependable choice for cooling electronics.
Search Keywords:
G1225E12BFSR
IN STOCK: 148
Can Ship immediately
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.68
$23.680
10
$16.55
$165.500
25
$15.14
$378.500
50
$14.67
$733.500
100
$14.36
$1,436.000
250
$14.15
$3,537.500
500 +
$13.94
$6,970.000
Tools/3D Models