G1225E24B-FSR
MechatronicsFan Tubeaxial - 24VDC - Square - 120mm x 120mm - Ball - 99.0 CFM (2.77m³/min) - 42.0 dB(A) - 2 Wire Leads. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
G1225E24B-FSR
RoHS:
Yes
HTS:
8414599080
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Case
The MECHATRONICS part G1225E24B-FSR is a high-performance fan designed for efficient and reliable cooling in various applications. This fan operates on a 24VDC power supply and features a square shape measuring 120mm x 120mm. Equipped with a durable ball bearing, it ensures a long lifespan and smooth operation. With an impressive airflow rating of 99.0 CFM (2.77m³/min) and a low noise level of 42.0 dB(A), this fan effectively dissipates heat while maintaining a quiet environment. The fan is easy to install with two wire leads for quick connectivity. Trust MECHATRONICS for a quality fan solution that provides optimal performance and energy efficiency.
Search Keywords:
G1225E24BFSR
IN STOCK:
81
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$23.68
$23.680
10
$16.55
$165.500
25
$15.14
$378.500
50
$14.67
$733.500
100
$14.36
$1,436.000
250
$14.15
$3,537.500
500
+
$13.94
$6,970.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EX-11B
Photoelectric Sensor Thru-beam Dark ON NPN 0.15m
15-516-502
Horizontal Pull Solenoid
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
GDG3-15/100
Fuse Miniature Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass
APW199D-G-120V
Round Flat Assembled Pilot Lights