help desk software
DATA SHEET

G4020H12B-RSR

Mechatronics

DC Fan Axial Ball Bearing 12V 11CFM 29dB 40 X 40 X 20mm

RoHS Compliant
Case Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
G4020H12B-RSR
RoHS:
Yes
HTS:
8414596590
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Case
Category:
DC Fan
Dimension:
40 x 40 x 20 mm
Voltage Rating:
12 V
Power Rating:
1.6 W
Maximum Airflow:
11 CFM
Noise Level:
29 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 11CFM 29dB 40 X 40 X 20mm
Search Keywords:
G4020H12BRSR
IN STOCK: 96
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.16
$50.800
25
$9.34
$233.500
50
$8.90
$445.000
100
$8.15
$815.000
250
$7.85
$1,962.500
500
$7.53
$3,765.000
1,000 +
$7.42
$7,420.000
Tools/3D Models